Similar

PCA9701D,112 | |
|---|---|
DigiKey Part Number | PCA9701D,112-ND |
Manufacturer | |
Manufacturer Product Number | PCA9701D,112 |
Description | IC XPNDR 5MHZ SPI SERIAL 24SO |
Customer Reference | |
Detailed Description | I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 (Input Only) | |
Interface | SPI Serial | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 5 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |


