
PCA8561AHN/AY | |
|---|---|
DigiKey Part Number | 568-13032-2-ND - Tape & Reel (TR) 568-13032-1-ND - Cut Tape (CT) 568-13032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8561AHN/AY |
Description | IC DRVR 7 SEGMENT 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Display Type LCD | Mounting Type Surface Mount |
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | Package / Case 32-VFQFN Exposed Pad |
Interface I2C, SPI | Supplier Device Package 32-HVQFN (5x5) |
Digits or Characters 4 Characters, 9 Characters, 72 Elements | Base Product Number |
Current - Supply 1.8 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥319.00000 | ¥319 |
| 10 | ¥234.30000 | ¥2,343 |
| 25 | ¥213.24000 | ¥5,331 |
| 100 | ¥190.08000 | ¥19,008 |
| 250 | ¥179.03600 | ¥44,759 |
| 500 | ¥172.38000 | ¥86,190 |
| 1,000 | ¥172.21300 | ¥172,213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥159.86883 | ¥959,213 |
| Unit Price without JCT: | ¥319.00000 |
|---|---|
| Unit Price with JCT: | ¥350.90000 |




