
P3T1035HUKAZ | |
|---|---|
DigiKey Part Number | 568-P3T1035HUKAZTR-ND - Tape & Reel (TR) 568-P3T1035HUKAZCT-ND - Cut Tape (CT) 568-P3T1035HUKAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T1035HUKAZ |
Description | P3T1035HUKAZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | I3C/I2C Miniature Board Mount Digital temperature sensor, 0.5C accuracy |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer NXP USA Inc. | Features Standby Mode, Shutdown Mode, One-Shot, Programmable Limit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±0.5% |
Part Status Active | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Output Type I2C, I3C | Package / Case 4-UFBGA, WLCSP |
Voltage - Supply 1.4V ~ 1.98V | Supplier Device Package 4-WLCSP (0.83x0.78) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥156.00000 | ¥156 |
| 5 | ¥137.00000 | ¥685 |
| 10 | ¥129.80000 | ¥1,298 |
| 25 | ¥121.52000 | ¥3,038 |
| 50 | ¥115.84000 | ¥5,792 |
| 100 | ¥110.66000 | ¥11,066 |
| 500 | ¥100.23600 | ¥50,118 |
| 1,000 | ¥96.36100 | ¥96,361 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥77.68743 | ¥271,906 |
| 7,000 | ¥75.02157 | ¥525,151 |
| 10,500 | ¥73.56562 | ¥772,439 |
| 17,500 | ¥71.83349 | ¥1,257,086 |
| Unit Price without JCT: | ¥156.00000 |
|---|---|
| Unit Price with JCT: | ¥171.60000 |

