
P2040NSN7FLC | |
|---|---|
DigiKey Part Number | P2040NSN7FLC-ND |
Manufacturer | |
Manufacturer Product Number | P2040NSN7FLC |
Description | IC MPU QORIQ P2 667MHZ 780FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500mc Microprocessor IC QorIQ P2 4 Core, 32-Bit 667MHz 780-FCPBGA (23x23) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (5) |
Series | SATA SATA 3Gbps (2) |
Packaging Tray | USB USB 2.0 + PHY (2) |
Part Status Obsolete | Voltage - I/O 1.0V, 1.35V, 1.5V, 1.8V, 2.5V, 3.3V |
Core Processor PowerPC e500mc | Operating Temperature 0°C ~ 105°C (TA) |
Number of Cores/Bus Width 4 Core, 32-Bit | Supplier Device Package 780-FCPBGA (23x23) |
Speed 667MHz | Additional Interfaces DUART, I2C, MMC/SD, RapidIO, SPI |
RAM Controllers DDR3, DDR3L | Base Product Number |


