
OM7693/BFU730F,598 | |
|---|---|
DigiKey Part Number | 568-8510-ND |
Manufacturer | |
Manufacturer Product Number | OM7693/BFU730F,598 |
Description | EVAL BOARD FOR BFU730F |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | BFU730F - Amplifier 10.75GHz ~ 12.75GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part BFU730F |
Packaging Box | RF Frequency 10.75GHz ~ 12.75GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 10.75GHz ~ 12.75GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33,270.00000 | ¥33,270 |
| Unit Price without JCT: | ¥33,270.00000 |
|---|---|
| Unit Price with JCT: | ¥36,597.00000 |

