
OM7691/BFU730F,598 | |
|---|---|
DigiKey Part Number | 568-8512-ND |
Manufacturer | |
Manufacturer Product Number | OM7691/BFU730F,598 |
Description | EVAL BOARD FOR BFU730F |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | BFU730F - Amplifier 5GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part BFU730F |
Packaging Box | RF Frequency 5GHz ~ 6GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 5GHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37,877.00000 | ¥37,877 |
| Unit Price without JCT: | ¥37,877.00000 |
|---|---|
| Unit Price with JCT: | ¥41,664.70000 |

