
OM7623/BFU725F/1500,598 | |
|---|---|
DigiKey Part Number | 568-8515-ND |
Manufacturer | |
Manufacturer Product Number | OM7623/BFU725F/1500,598 |
Description | EVAL BOARD FOR BFU725F 1.5GHZ |
Customer Reference | |
Detailed Description | BFU725F - Amplifier 1.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1.5GHz |
Manufacturer NXP USA Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part BFU725F |
Part Status Obsolete | RF Frequency 1.5GHz |
Type Amplifier | Function Amplifier |

