MRFE6VP6300HR3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 60
Unit Price: ¥39,641.00000
Datasheet
NI-780-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFE6VP6300HR3

DigiKey Part Number
MRFE6VP6300HR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRFE6VP6300HR3
Description
RF MOSFET LDMOS 50V NI780
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 230MHz 26.5dB 300W NI-780-4
EDA/CAD Models
MRFE6VP6300HR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual
Frequency
230MHz
Gain
26.5dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
300W
Voltage - Rated
130 V
Mounting Type
Chassis Mount
Package / Case
NI-780-4
Supplier Device Package
NI-780-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types