Similar

MRF1550FNT1 | |
|---|---|
DigiKey Part Number | MRF1550FNT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF1550FNT1 |
Description | RF MOSFET LDMOS 12.5V TO272-6 |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 500 mA 175MHz 14.5dB 50W TO-272-6 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 12A |
Manufacturer NXP USA Inc. | Current - Test 500 mA |
Packaging Tape & Reel (TR) | Power - Output 50W |
Part Status Obsolete | Voltage - Rated 40 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 175MHz | Package / Case TO-272BA |
Gain 14.5dB | Supplier Device Package TO-272-6 |
Voltage - Test 12.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFT05MP075NR1 | NXP USA Inc. | 2,494 | AFT05MP075NR1CT-ND | ¥10,327.00000 | Similar |


