Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.2 V ~ 4.7 V 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXH6115A6T1

DigiKey Part Number
MPXH6115A6T1TR-ND - Tape & Reel (TR)
MPXH6115A6T1CT-ND - Cut Tape (CT)
MPXH6115A6T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXH6115A6T1
Description
SENSOR 16.68PSIA 4.7V 8SSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.2 V ~ 4.7 V 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
STMicroelectronics
Port Style
No Port
Series
Features
Temperature Compensated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Maximum Pressure
58.02PSI (400kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 125°C
Pressure Type
Absolute
Mounting Type
Surface Mount
Operating Pressure
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Package / Case
8-SOIC (0.295", 7.50mm Width)
Output Type
Analog Voltage
Supplier Device Package
8-SSOP
Output
0.2 V ~ 4.7 V
Base Product Number
Accuracy
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,720
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥2,754.00000¥2,754
5¥2,505.40000¥12,527
10¥2,413.30000¥24,133
25¥2,303.40000¥57,585
50¥2,228.12000¥111,406
100¥2,159.08000¥215,908
500¥2,119.85000¥1,059,925
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥1,968.13400¥1,968,134
Manufacturers Standard Package
Unit Price without JCT:¥2,754.00000
Unit Price with JCT:¥3,029.40000