Microcontroller, MCU PMIC 40-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF5020AMMA0ESR2

DigiKey Part Number
568-MPF5020AMMA0ESR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPF5020AMMA0ESR2
Description
POWER MANAGEMENT IC, PRE-PROG, 3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Power Management IC for IMX8/S32V, QM, 2 Buck + 2 LDO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Microcontroller, MCU
Current - Supply
40µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥667.45050¥1,334,901
Manufacturers Standard Package
Unit Price without JCT:¥667.45050
Unit Price with JCT:¥734.19555