
MML25231HT1 | |
|---|---|
DigiKey Part Number | MML25231HT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MML25231HT1 |
Description | IC RF AMP CDMA 1GHZ-4GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA 1GHz ~ 4GHz 8-DFN (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1GHz ~ 4GHz | |
P1dB | 22.9dBm | |
Gain | 17.8dB | |
Noise Figure | 0.98dB | |
RF Type | CDMA, LTE, W-CDMA | |
Voltage - Supply | 6V | |
Current - Supply | 150mA | |
Test Frequency | 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |

