
MMA6900KQ | |
|---|---|
DigiKey Part Number | MMA6900KQ-ND |
Manufacturer | |
Manufacturer Product Number | MMA6900KQ |
Description | ACCELEROMETER 3.5G PCM/SPI 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±3.5g 1.2kHz 16-QFN-EP (6x6) |
EDA/CAD Models | MMA6900KQ Models |
Category | Voltage - Supply 3.15V ~ 5.25V |
Manufacturer NXP USA Inc. | Features Temperature Sensor |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y | Mounting Type Surface Mount |
Acceleration Range ±3.5g | Package / Case 16-QFN Exposed Pad |
Sensitivity (LSB/g) 291 | Supplier Device Package 16-QFN-EP (6x6) |
Bandwidth 1.2kHz | Base Product Number |
Output Type PCM, SPI |

