
MMA6270QR2 | |
|---|---|
DigiKey Part Number | MMA6270QR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA6270QR2 |
Description | ACCEL 1.5-6G ANALOG 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±1.5g, 2g, 4g, 6g 350Hz 16-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA6270QR2 Models |
Category | Output Type Analog Voltage |
Manufacturer NXP USA Inc. | Voltage - Supply 2.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y | Package / Case 16-LQFN Exposed Pad |
Acceleration Range ±1.5g, 2g, 4g, 6g | Supplier Device Package 16-QFN (6x6) |
Sensitivity (mV/g) 800 (±1.5g) ~ 200 (±6g) | Base Product Number |
Bandwidth 350Hz |

