Accelerometer X, Y Axis ±45g 400Hz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA3201D

DigiKey Part Number
MMA3201D-ND
Manufacturer
Manufacturer Product Number
MMA3201D
Description
ACCELEROMETER 45G ANALOG 20SOIC
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±45g 400Hz 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Analog
Axis
X, Y
Acceleration Range
±45g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
50
Bandwidth
400Hz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.