
MF0ICU2101DUD,005 | |
|---|---|
DigiKey Part Number | 568-MF0ICU2101DUD,005-ND |
Manufacturer | |
Manufacturer Product Number | MF0ICU2101DUD,005 |
Description | MIFARE ULTRALIGHT SGL FCC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, MIFARE Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61,942 | ¥21.22613 | ¥1,314,789 |
| Unit Price without JCT: | ¥21.22613 |
|---|---|
| Unit Price with JCT: | ¥23.34874 |

