
MCIMX31CVKN5DR2 | |
|---|---|
DigiKey Part Number | MCIMX31CVKN5DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCIMX31CVKN5DR2 |
Description | IC MPU I.MX31 532MHZ 457LFBGA |
Customer Reference | |
Detailed Description | ARM1136JF-S Microprocessor IC i.MX31 1 Core, 32-Bit 532MHz 457-LFBGA (14x14) |
Datasheet | Datasheet |
Category | Display & Interface Controllers Keyboard, Keypad, LCD |
Manufacturer NXP USA Inc. | USB USB 2.0 (3) |
Series | Voltage - I/O 1.8V, 2.0V, 2.5V, 2.7V, 3.0V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Security Features Random Number Generator, RTIC, Secure Fusebox, Secure JTAG, Secure Memory |
Core Processor ARM1136JF-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 457-LFBGA |
Speed 532MHz | Supplier Device Package 457-LFBGA (14x14) |
Co-Processors/DSP Multimedia; GPU, IPU, MPEG-4, VFP | Additional Interfaces 1-Wire, AC97, ATA, FIR, I2C, I2S, MMC/SD/SDIO, MSHC, PCMCIA, SDHC, SIM, SPI, SSI, UART |
RAM Controllers DDR | Base Product Number |
Graphics Acceleration Yes |

