Coldfire V2 MCF525x Microcontroller IC 32-Bit 140MHz ROMless 225-MAPBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5253VM140

DigiKey Part Number
MCF5253VM140-ND
Manufacturer
Manufacturer Product Number
MCF5253VM140
Description
IC MCU 32BIT ROMLESS 225MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF525x Microcontroller IC 32-Bit 140MHz ROMless 225-MAPBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
MCF5253VM140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
ROMless
Mfr
RAM Size
128K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.08V ~ 1.32V
Packaging
Tray
Data Converters
A/D 6x12b
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 70°C (TA)
Core Processor
Coldfire V2
Mounting Type
Surface Mount
Core Size
32-Bit
Supplier Device Package
225-MAPBGA (13x13)
Speed
140MHz
Package / Case
225-LFBGA
Connectivity
CANbus, EBI/EMI, I2C, QSPI, UART/USART, USB OTG
Base Product Number
Peripherals
DMA, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.