
MCF5212LCVM66J | |
|---|---|
DigiKey Part Number | MCF5212LCVM66J-ND |
Manufacturer | |
Manufacturer Product Number | MCF5212LCVM66J |
Description | IC MCU 32BIT 256KB FLSH 81MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 81-MAPBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package 81-MAPBGA (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 81-LBGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 56 |

