P-Channel 20 V 3.5A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLJS3113PTAG

DigiKey Part Number
NTLJS3113PTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLJS3113PTAG
Description
MOSFET P-CH 20V 3.5A 6WDFN
Customer Reference
Detailed Description
P-Channel 20 V 3.5A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15.7 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±8V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1329 pF @ 16 V
FET Type
Power Dissipation (Max)
700mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-WDFN (2x2)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
40mOhm @ 3A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 56,140 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

56,140In Stock
Ships from Rochester Electronics, LLC