
MC9S08PT60VLH | |
---|---|
DigiKey Part Number | MC9S08PT60VLH-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PT60VLH |
Description | IC MCU 8BIT 60KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 57 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥822.00000 | ¥822 |
10 | ¥626.70000 | ¥6,267 |
25 | ¥577.92000 | ¥14,448 |
160 | ¥510.46250 | ¥81,674 |
320 | ¥493.01250 | ¥157,764 |
640 | ¥478.65000 | ¥306,336 |
1,120 | ¥468.93214 | ¥525,204 |
2,560 | ¥457.10273 | ¥1,170,183 |
Unit Price without JCT: | ¥822.00000 |
---|---|
Unit Price with JCT: | ¥904.20000 |