Parametric Equivalent
Parametric Equivalent
Similar

MC9S08PA16VWJ | |
|---|---|
DigiKey Part Number | MC9S08PA16VWJ-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA16VWJ |
Description | IC MCU 8BIT 16KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-SOIC |
Peripherals LVD, POR, PWM, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 18 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08PA16AVWJ | NXP USA Inc. | 0 | 568-14580-ND | ¥343.39474 | Parametric Equivalent |
| MC9S08PT16AVWJ | NXP USA Inc. | 0 | 568-14598-ND | ¥372.55263 | Parametric Equivalent |
| ATTINY1634-SU | Microchip Technology | 258 | ATTINY1634-SU-ND | ¥331.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | ¥377.02632 | ¥14,327 |
| Unit Price without JCT: | ¥377.02632 |
|---|---|
| Unit Price with JCT: | ¥414.72895 |



