Similar

MC9S08DV60AMLF | |
|---|---|
DigiKey Part Number | MC9S08DV60AMLF-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08DV60AMLF |
Description | IC MCU 8BIT 60KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Package / Case 48-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08DZ60AMLF | NXP USA Inc. | 1,192 | MC9S08DZ60AMLF-ND | ¥3,232.00000 | Similar |


