Similar

MC9S08AC8MBE | |
|---|---|
DigiKey Part Number | MC9S08AC8MBE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AC8MBE |
Description | IC MCU 8BIT 8KB FLASH 42DIP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 42-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 40MHz | Supplier Device Package 42-PDIP |
Connectivity I2C, SCI, SPI | Package / Case 42-SDIP (0.600", 15.24mm) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08AC8MFGE | NXP USA Inc. | 0 | MC9S08AC8MFGE-ND | ¥1,046.02000 | Similar |


