cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC92501GC

DigiKey Part Number
MC92501GC-ND
Manufacturer
Manufacturer Product Number
MC92501GC
Description
IC TELECOM INTERFACE 256BGA
Customer Reference
Detailed Description
Telecom IC Asynchronous Transfer Mode (ATM) Cell Processor 256-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Asynchronous Transfer Mode (ATM) Cell Processor
Interface
JTAG, PHY, UTOPIA
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
300mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
256-BBGA
Supplier Device Package
256-PBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.