
MC33SA0528ACR2 | |
|---|---|
DigiKey Part Number | MC33SA0528ACR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33SA0528ACR2 |
Description | IC TRANSCEIVER FULL 2/2 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full DSI 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 350 mV |
Manufacturer NXP USA Inc. | Data Rate 125kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol DSI | Package / Case 32-LQFP |
Number of Drivers/Receivers 2/2 | Supplier Device Package 32-LQFP (7x7) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥1,188.08400 | ¥2,376,168 |
| Unit Price without JCT: | ¥1,188.08400 |
|---|---|
| Unit Price with JCT: | ¥1,306.89240 |

