
MC33689DPEWR2 | |
|---|---|
DigiKey Part Number | 568-14226-2-ND - Tape & Reel (TR) 568-14226-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC33689DPEWR2 |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mirror Control Interface 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Mirror Control | |
Interface | SPI Serial | |
Voltage - Supply | 5.5V ~ 18V | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥570.42900 | ¥570,429 |
| 2,000 | ¥558.01900 | ¥1,116,038 |
| 3,000 | ¥551.80433 | ¥1,655,413 |
| Unit Price without JCT: | ¥570.42900 |
|---|---|
| Unit Price with JCT: | ¥627.47190 |

