
MC33493DTBR2 | |
---|---|
DigiKey Part Number | MC33493DTBR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33493DTBR2 |
Description | RF TX IC FSK 315-434MHZ 14TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 315MHz ~ 434MHz, 868MHz ~ 928MHz -3dBm 10kbps PCB, Surface Mount Antenna 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz ~ 434MHz, 868MHz ~ 928MHz | |
Applications | General Data Transfer | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | 10kbps | |
Power - Output | -3dBm | |
Current - Transmitting | 11.6mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |