


MC13770FCR2 | |
---|---|
DigiKey Part Number | MC13770FCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC13770FCR2 |
Description | IC AMP W-CDMA 2.1-2.4GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 2.1GHz ~ 2.4GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.1GHz ~ 2.4GHz | |
P1dB | - | |
Gain | 15dB | |
Noise Figure | 1.5dB | |
RF Type | W-CDMA | |
Voltage - Supply | 2.7V ~ 3V | |
Current - Supply | 8mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |