
M5275EVB | |
|---|---|
DigiKey Part Number | M5275EVB-ND |
Manufacturer | |
Manufacturer Product Number | M5275EVB |
Description | MCF5274/MCF5275 EVAL BRD |
Customer Reference | |
Detailed Description | MCF5274, MCF5275 ColdFire® Coldfire V2 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor Coldfire V2 |
Series | Utilized IC / Part MCF5274, MCF5275 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |

