


LH7A404N0F000B3;55 | |
|---|---|
DigiKey Part Number | 568-4335-ND |
Manufacturer | |
Manufacturer Product Number | LH7A404N0F000B3;55 |
Description | IC MCU 32BIT ROMLESS 324LFBGA |
Customer Reference | |
Detailed Description | ARM9® BlueStreak ; LH7A Microcontroller IC 32-Bit 200MHz ROMless 324-LFBGA (17x17) |
Datasheet | Datasheet |
Category | Number of I/O 64 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 80K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 9x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor ARM9® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 324-LFBGA (17x17) |
Connectivity EBI/EMI, IrDA, Microwire, Memory Card, PS/2, SmartCard, SPI, SSI, SSP, UART/USART, USB | Package / Case 324-LFBGA |
Peripherals AC'97, DMA, LCD, POR, PWM, WDT | Base Product Number |

