
KITVR5100FRDMPGM | |
---|---|
DigiKey Part Number | KITVR5100FRDMPGM-ND |
Manufacturer | |
Manufacturer Product Number | KITVR5100FRDMPGM |
Description | EVAL BOARD FOR MC34VR5100 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MC34VR5100 - Special Purpose: Mobiles Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | - | |
Utilized IC / Part | MC34VR5100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥20,575.00000 | ¥20,575 |
Unit Price without JCT: | ¥20,575.00000 |
---|---|
Unit Price with JCT: | ¥22,632.50000 |