Parametric Equivalent
Parametric Equivalent

FS32K146HFT0MMHR | |
|---|---|
DigiKey Part Number | 568-FS32K146HFT0MMHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS32K146HFT0MMHR |
Description | IC MCU 32BIT 1MB FLASH 100MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-MAPBGA (11x11) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-MAPBGA (11x11) |
Peripherals POR, PWM, WDT | Package / Case 100-LFBGA |
Number of I/O 89 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K146HAT0MMHR | NXP USA Inc. | 0 | 568-FS32K146HAT0MMHRTR-ND | ¥1,184.93667 | Parametric Equivalent |
| FS32K146HRT0MMHR | NXP USA Inc. | 0 | 568-FS32K146HRT0MMHRTR-ND | ¥2,687.22133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥1,113.27733 | ¥1,669,916 |
| Unit Price without JCT: | ¥1,113.27733 |
|---|---|
| Unit Price with JCT: | ¥1,224.60506 |


