
FRDM33926PNBEVM | |
---|---|
DigiKey Part Number | FRDM33926PNBEVM-ND |
Manufacturer | |
Manufacturer Product Number | FRDM33926PNBEVM |
Description | EVAL BOARD FOR MC33926 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33926 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | MC33926 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥20,974.00000 | ¥20,974 |
Unit Price without JCT: | ¥20,974.00000 |
---|---|
Unit Price with JCT: | ¥23,071.40000 |