74LVT543D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14,600
Unit Price: ¥386.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27,940
Unit Price: ¥228.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 56,351
Unit Price: ¥251.65079
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,000
Unit Price: ¥210.50000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 29,171
Unit Price: ¥231.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 510
Unit Price: ¥164.60345
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 74,856
Unit Price: ¥314.96026
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT543D,112

DigiKey Part Number
74LVT543D,112-ND
Manufacturer
Manufacturer Product Number
74LVT543D,112
Description
IC TXRX 2.7V/3.6V 24-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
24-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVT543DWRochester Electronics, LLC14,6002156-SN74LVT543DW-ND¥386.00000Parametric Equivalent
SN74LVTH2952DWRochester Electronics, LLC27,9402156-SN74LVTH2952DW-ND¥228.00000Parametric Equivalent
SN74LVTH543DWRochester Electronics, LLC56,3512156-SN74LVTH543DW-ND¥251.65079Parametric Equivalent
SN74LVTH543DWRTexas Instruments8,000296-29553-2-ND¥210.50000Parametric Equivalent
SN74LVTH646DWRochester Electronics, LLC29,1712156-SN74LVTH646DW-ND¥231.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types