
74LV04D/AUJ | |
|---|---|
DigiKey Part Number | 74LV04D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV04D/AUJ |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV04D/AUJ Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 500 µA |

