Asynchronous, Synchronous FIFO 256 (64 x 4) Uni-Directional 30MHz 61ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT7403D,512

DigiKey Part Number
74HCT7403D,512-ND
Manufacturer
Manufacturer Product Number
74HCT7403D,512
Description
IC FIFO ASYNC/SYNC 64X4 16SO
Customer Reference
Detailed Description
Asynchronous, Synchronous FIFO 256 (64 x 4) Uni-Directional 30MHz 61ns 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
1mA
Manufacturer
NXP USA Inc.
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
No
Part Status
Obsolete
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
256 (64 x 4)
Operating Temperature
-40°C ~ 125°C
Function
Asynchronous, Synchronous
Mounting Type
Surface Mount
Data Rate
30MHz
Package / Case
16-SOIC (0.295", 7.50mm Width)
Access Time
61ns
Supplier Device Package
16-SO
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types