Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC32D/AUJ | |
|---|---|
DigiKey Part Number | 74HC32D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC32D/AUJ |
Description | IC GATE OR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC32D,653 | NXP USA Inc. | 0 | 568-74HC32D,653TR-ND | ¥0.00000 | Parametric Equivalent |
| 74HC32D,653 | Nexperia USA Inc. | 0 | 1727-2797-1-ND | ¥33.00000 | Parametric Equivalent |
| 74HC32D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC32D-Q100,118TR-ND | ¥20.80760 | Parametric Equivalent |
| CD74HC32M96 | Texas Instruments | 2,528 | 296-14522-1-ND | ¥70.00000 | Parametric Equivalent |
| CD74HC32MT | Texas Instruments | 5,301 | 296-CD74HC32MTCT-ND | ¥155.00000 | Parametric Equivalent |



