Similar
Similar
Similar
Similar

74CBTLV3861DK,118 | |
|---|---|
DigiKey Part Number | 568-8417-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3861DK,118 |
Description | IC BUS SWITCH 10 X 1:1 24-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer NXP USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 24-SSOP |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3861QG | Renesas Electronics Corporation | 1,317 | 800-3989-ND | ¥174.00000 | Similar |
| 74CBTLV3861QG8 | Renesas Electronics Corporation | 0 | 74CBTLV3861QG8-ND | ¥78.15667 | Similar |
| SN74CB3Q6800DBQR | Texas Instruments | 19,490 | 296-19145-2-ND | ¥96.54582 | Similar |
| SN74CBTLV3861DBQR | Texas Instruments | 92,241 | 296-9149-1-ND | ¥125.00000 | Similar |



