2N5401,412 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 33,837
Unit Price: ¥47.00000
Datasheet
Bipolar (BJT) Transistor PNP 150 V 300 mA 300MHz 630 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5401,412

DigiKey Part Number
2N5401,412-ND
Manufacturer
Manufacturer Product Number
2N5401,412
Description
TRANS PNP 150V 0.3A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 300 mA 300MHz 630 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Mfr
Power - Max
630 mW
Packaging
Bulk
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
300 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N5401YBUonsemi33,8372N5401YBUOS-ND¥47.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types