
MPXY8500DK016T1 | |
|---|---|
DigiKey Part Number | 2156-MPXY8500DK016T1-FRTR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPXY8500DK016T1 |
Description | MICROPROCESSOR CIRCUIT, CMOS |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 315MHz, 434MHz PCB, Surface Mount Antenna 32-QFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz, 434MHz | |
Applications | TPM (Tire Pressure Monitor) | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 8kB Flash, 512B SRAM | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFN Exposed Pad | |
Supplier Device Package | 32-QFN (9x9) |
| Bulk: | 7382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥1,170.55000 | ¥46,822 |
| Unit Price without JCT: | ¥1,170.55000 |
|---|---|
| Unit Price with JCT: | ¥1,287.60500 |

