Diode 40 V 120mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS70SB40,115

DigiKey Part Number
2156-1PS70SB40,115-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
1PS70SB40,115
Description
DIODE SCHOTTKY 40V 120MA SOT323
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Packaging
Bulk
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io)
120mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 779,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,194 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:779000
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
3,137¥15.82722¥49,650
Unit Price without JCT:¥15.82722
Unit Price with JCT:¥17.40994