Direct



IL 41050T-3E | |
|---|---|
DigiKey Part Number | 390-IL41050T-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL 41050T-3E |
Description | DGTL ISOLTR 2.5KV 2CH CAN 16SOIC |
Customer Reference | |
Detailed Description | CAN Digital Isolator 2500Vrms 2 Channel 1Mbps 30kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 41050T-3E Models |
Category | Channel Type Unidirectional |
Mfr | Voltage - Isolation 2500Vrms |
Series | Common Mode Transient Immunity (Min) 30kV/µs |
Packaging Tube | Data Rate |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V, 4.75V ~ 5.25V |
Technology GMR (Giant Magnetoresistive) | Operating Temperature -55°C ~ 125°C |
Type CAN | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 2 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 41050TA-3E | NVE Corp/Isolation Products | 2,552 | 390-IL41050TA-3E-ND | ¥781.00000 | Direct |


