48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUC131LD2AEU

DigiKey Part Number
816-NUC131LD2AEU-ND
Manufacturer
Manufacturer Product Number
NUC131LD2AEU
Description
M0+68K/FLASH+8K/SRAM/CAN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 NuMicro™ NUC1311 Microcontroller IC 32-Bit 50MHz 68KB (68K x 8) FLASH 48-LQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
PWM, WDT
Number of I/O
42
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
250¥449.65200¥112,413
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥449.65200
Unit Price with JCT:¥494.61720