
NDA102FC1 | |
|---|---|
DigiKey Part Number | 816-NDA102FC1-ND |
Manufacturer | |
Manufacturer Product Number | NDA102FC1 |
Description | IC MCU 32BIT 29.5KB FLSH 20TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 48MHz 29.5KB (29.5k x 8) FLASH 20-TSSOP |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.1V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 105°C |
Connectivity SCI | Mounting Type Surface Mount |
Peripherals PWM | Supplier Device Package 20-TSSOP |
Number of I/O 18 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 444 | ¥153.22297 | ¥68,031 |
| Unit Price without JCT: | ¥153.22297 |
|---|---|
| Unit Price with JCT: | ¥168.54527 |

