
M471KI8AE | |
---|---|
DigiKey Part Number | 816-M471KI8AE-ND |
Manufacturer | |
Manufacturer Product Number | M471KI8AE |
Description | IC MCU 32BIT 512KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 119 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (14x14) | |
Package / Case | 128-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | ¥864.98889 | ¥77,849 |
Unit Price without JCT: | ¥864.98889 |
---|---|
Unit Price with JCT: | ¥951.48778 |