ARM926EJ-S Microprocessor IC NuMicro NUC980 1 Core, 32-Bit 300MHz 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUC980DK61Y

DigiKey Part Number
816-NUC980DK61Y-ND
Manufacturer
Manufacturer Product Number
NUC980DK61Y
Description
IC MPU NUMICRO 300MHZ 128LQFP
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC NuMicro NUC980 1 Core, 32-Bit 300MHz 128-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
NUC980DK61Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Nuvoton Technology Corporation
Ethernet
10/100Mbps (2)
Series
USB
USB 2.0 (9)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
ARM926EJ-S
Package / Case
128-LQFP
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
128-LQFP (14x14)
Speed
300MHz
Additional Interfaces
EBI/EMI, I2C, MMC/SD/SDIO, SPI, UART/USART
RAM Controllers
DDR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NUC980DK63YCNuvoton Technology Corporation79816-NUC980DK63YC-ND¥2,135.00000MFR Recommended
In-Stock: 286
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥2,135.00000¥2,135
10¥1,770.00000¥17,700
90¥1,517.36667¥136,563
180¥1,459.05556¥262,630
270¥1,429.21481¥385,888
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,135.00000
Unit Price with JCT:¥2,348.50000