RJADK15S7080821 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥622.18000
Datasheet

Similar


NorComp Inc.
In Stock: 150
Unit Price: ¥887.00000
Datasheet
Adapter Connector D-Sub, 15 Pin Female To Modular, Female Jack, 8p8c (RJ45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJADK15S7080821

DigiKey Part Number
RJADK15S7080821-ND
Manufacturer
Manufacturer Product Number
RJADK15S7080821
Description
ADAPT DB15F TO RJ45 JACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To Modular, Female Jack, 8p8c (RJ45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
D-Sub, 15 Pin Female
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
100¥804.37000¥80,437
Manufacturers Standard Package
Unit Price without JCT:¥804.37000
Unit Price with JCT:¥884.80700