
IPRJPLUGCOVER-P | |
---|---|
DigiKey Part Number | IPRJPLUGCOVER-P-ND |
Manufacturer | |
Manufacturer Product Number | IPRJPLUGCOVER-P |
Description | CONN MOD PLUG HSG RJ45 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | - | |
Color | Black | |
Features | - | |
Fastening Type | Bayonet Lock | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | ¥1,320.31667 | ¥158,438 |
Unit Price without JCT: | ¥1,320.31667 |
---|---|
Unit Price with JCT: | ¥1,452.34834 |