
CCA-015-M.5R152 | |
---|---|
DigiKey Part Number | CCA-015-M.5R152-ND |
Manufacturer | |
Manufacturer Product Number | CCA-015-M.5R152 |
Description | CABLE ASSY D TO MICR D 15R 500MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.64' (500.00mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ¥5,327.28000 | ¥133,182 |
Unit Price without JCT: | ¥5,327.28000 |
---|---|
Unit Price with JCT: | ¥5,860.00800 |